
8946 | |
|---|---|
DigiKey Part Number | 8946-ND |
Manufacturer | |
Manufacturer Product Number | 8946 |
Description | SET PASS-THRU 1/4DR 3/8DR SAE 46 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Set 6 Point Socket 1/4", 3/8" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Drive Size | 1/4", 3/8" | |
Includes | Plastic Case | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,23000 € | 193,23 € |
| Unit Price without VAT: | 193,23000 € |
|---|---|
| Unit Price with VAT: | 229,94370 € |

