Image for 89147 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89147

DigiKey Part Number
89147-ND
Manufacturer
Manufacturer Product Number
89147
Description
WRENCH OPEN END 17MM 1.89"
Customer Reference
Detailed Description
Open End, Open End (Single) Wrench 17mm 1.89" (48.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End, Open End (Single)
Measurement Type
Metric
End - Size
17mm
Length
1.89" (48.0mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.