Image for 89146 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89146

DigiKey Part Number
89146-ND
Manufacturer
Manufacturer Product Number
89146
Description
WRENCH RATCHETING 16MM 1.77"
Customer Reference
Detailed Description
Ratcheting Wrench 16mm 1.77" (45.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Ratcheting
Measurement Type
Metric
End - Size
16mm
Length
1.77" (45.0mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.