Image for 89142 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89142

DigiKey Part Number
89142-ND
Manufacturer
Manufacturer Product Number
89142
Description
WRENCH OPEN END 12MM 1.5"
Customer Reference
Detailed Description
Open End, Open End (Single) Wrench 12mm 1.50" (38.1mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End, Open End (Single)
Measurement Type
Metric
End - Size
12mm
Length
1.50" (38.1mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.