Image for 89129 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89129

DigiKey Part Number
89129-ND
Manufacturer
Manufacturer Product Number
89129
Description
WRENCH OPEN END 15/16" 2.36"
Customer Reference
Detailed Description
Open End, Open End (Single) Wrench 15/16" 2.36" (60.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End, Open End (Single)
Measurement Type
SAE (Standard)
End - Size
15/16"
Length
2.36" (60.0mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.