Image for 89128 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89128

DigiKey Part Number
89128-ND
Manufacturer
Manufacturer Product Number
89128
Description
WRENCH RATCHETING 7/8" 2.28"
Customer Reference
Detailed Description
Ratcheting Wrench 7/8" 2.28" (58.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Ratcheting
Measurement Type
SAE (Standard)
End - Size
7/8"
Length
2.28" (58.0mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.