Image for 89119 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89119

DigiKey Part Number
89119-ND
Manufacturer
Manufacturer Product Number
89119
Description
WRENCH SET 10-19MM ASSORTED 10PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wrench Set, Ratcheting Wrench 10mm ~ 19mm Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set, Ratcheting
Measurement Type
Metric
End - Size
10mm ~ 19mm
Length
Assorted
Finish
Chrome Finish
End Detail
-
Torque
-
Features
Set of 10, Includes Tray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3187,19000 €561,57 €
Manufacturers Standard Package
Unit Price without VAT:187,19000 €
Unit Price with VAT:222,75610 €