Image for 89109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89109

DigiKey Part Number
89109-ND
Manufacturer
Manufacturer Product Number
89109
Description
WRENCH OPEN END 1/4X5/16" 6.44"
Customer Reference
Detailed Description
Open End, Ratcheting Wrench 1/4" x 5/16" 6.44" (163.5mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1/4" x 5/16"
Length
6.44" (163.5mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.