Image for 89106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89106

DigiKey Part Number
89106-ND
Manufacturer
Manufacturer Product Number
89106
Description
WRENCH OPEN END 16X18MM 11.83"
Customer Reference
Detailed Description
Open End, Ratcheting Wrench 16mm x 18mm 11.83" (300.4mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End, Ratcheting
Measurement Type
Metric
End - Size
16mm x 18mm
Length
11.83" (300.4mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.