
89092 | |
|---|---|
DigiKey Part Number | 72-89092-ND |
Manufacturer | |
Manufacturer Product Number | 89092 |
Description | 51PC 3/8" DRIVE METRIC MASTER SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 6 Point Socket 3/8" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | - | |
Drive Size | 3/8" | |
Includes | Plastic Case | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,77000 € | 417,77 € |
| Unit Price without VAT: | 417,77000 € |
|---|---|
| Unit Price with VAT: | 497,14630 € |

