
89042 | |
|---|---|
DigiKey Part Number | 89042-ND |
Manufacturer | |
Manufacturer Product Number | 89042 |
Description | WRENCH BOX END RATCH 7/8" 9.05" |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 7/8" 9.05" (229.9mm) Length |
Category | Measurement Type SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 7/8" |
Packaging Bulk | Length 9.05" (229.9mm) |
Part Status Obsolete | Finish Polished Chrome Finish |
Tool Type Box End, Ratcheting | Features Auto Locking |

