
89034 | |
|---|---|
DigiKey Part Number | 89034-ND |
Manufacturer | |
Manufacturer Product Number | 89034 |
Description | SOCKET HEX RATCHETING 4MM 1.8" |
Customer Reference | |
Detailed Description | Socket Hex Ratcheting 4mm 1.80" (45.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 4mm | |
Drive Size | 3/8" | |
Length | 1.80" (45.7mm) | |
Features | Ratcheting | |
Weight | - |

