
89022 | |
|---|---|
DigiKey Part Number | 89022-ND |
Manufacturer | |
Manufacturer Product Number | 89022 |
Description | SOCKET TORX RATCHETING T40 1.8" |
Customer Reference | |
Detailed Description | Socket Torx® Ratcheting T40 1.80" (45.7mm) |
EDA/CAD Models | 89022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | T40 | |
Drive Size | 3/8" | |
Length | 1.80" (45.7mm) | |
Features | Ratcheting | |
Weight | - |

