
890120GD | |
|---|---|
DigiKey Part Number | 890120GD-ND |
Manufacturer | |
Manufacturer Product Number | 890120GD |
Description | NUT DRV SHAFT 3/8 |
Customer Reference | |
Detailed Description | Hex Socket Nut Setter 3/8" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 3/8" | |
Length - Overall | - | |
Features | Ratcheting | |
Weight | - | |
Base Product Number |

