
89007 | |
|---|---|
DigiKey Part Number | 89007-ND |
Manufacturer | |
Manufacturer Product Number | 89007 |
Description | SOCKET TORX T8 1.75" |
Customer Reference | |
Detailed Description | Socket Torx® T8 1.75" (44.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | T8 | |
Drive Size | 1/4" | |
Length | 1.75" (44.5mm) | |
Features | - |

