Image for 89001D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89001D

DigiKey Part Number
89001D-ND
Manufacturer
Manufacturer Product Number
89001D
Description
SOCKET PHILLIPS 1"
Customer Reference
Detailed Description
Socket Phillips 1"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Phillips
Size
1"
Drive Size
1/4"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.