
890001GD | |
|---|---|
DigiKey Part Number | 890001GD-ND |
Manufacturer | |
Manufacturer Product Number | 890001GD |
Description | RAT GEARDRIVER HDL RED |
Customer Reference | |
Detailed Description | Handle, Torque 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Ratcheting, Reversible | |
Weight | - | |
Base Product Number |

