
86922 | |
|---|---|
DigiKey Part Number | 72-86922-ND |
Manufacturer | |
Manufacturer Product Number | 86922 |
Description | WR COMB RAT 90T 22MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 22mm 12.00" (304.8mm) Length |
Datasheet | Datasheet |
Category | Measurement Type Metric, SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 22mm |
Packaging Bulk | Length 12.00" (304.8mm) |
Part Status Active | End Detail Offset |
Tool Type Combination, Ratcheting | Features Ratcheting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 € | 42,52 € |
| Unit Price without VAT: | 42,52000 € |
|---|---|
| Unit Price with VAT: | 50,59880 € |

