
86918 | |
|---|---|
DigiKey Part Number | 72-86918-ND |
Manufacturer | |
Manufacturer Product Number | 86918 |
Description | WR COMB RAT 90T 18MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 18mm 10.37" (263.3mm) Length |
Datasheet | Datasheet |
Category | Measurement Type Metric, SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 18mm |
Packaging Bulk | Length 10.37" (263.3mm) |
Part Status Active | End Detail Offset |
Tool Type Combination, Ratcheting | Features Ratcheting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,59000 € | 34,59 € |
| Unit Price without VAT: | 34,59000 € |
|---|---|
| Unit Price with VAT: | 41,16210 € |

