
86871 | |
|---|---|
DigiKey Part Number | 72-86871-ND |
Manufacturer | |
Manufacturer Product Number | 86871 |
Description | WR RAT COMB 90T 12PT STBY FLEX 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 3/8" 3.70" (94.0mm) Length |
Datasheet | Datasheet |
Category | End - Size 3/8" |
Manufacturer Apex Tool Group | Length 3.70" (94.0mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail 12-Point |
Tool Type Combination, Ratcheting | Features Ratcheting |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,44000 € | 19,44 € |
| Unit Price without VAT: | 19,44000 € |
|---|---|
| Unit Price with VAT: | 23,13360 € |

