
86851 | |
|---|---|
DigiKey Part Number | 72-86851-ND |
Manufacturer | |
Manufacturer Product Number | 86851 |
Description | 3/8" 90T 12 PT STUBBY COMBINATIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle 12 Point Socket 3.70" (94.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | 12 Point Socket | |
Size | - | |
Drive Size | 3/8" | |
Length | 3.70" (94.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 € | 22,11 € |
| Unit Price without VAT: | 22,11000 € |
|---|---|
| Unit Price with VAT: | 26,31090 € |

