Image for 86824 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86824

DigiKey Part Number
72-86824-ND
Manufacturer
Manufacturer Product Number
86824
Description
90T DOUBLE-FLEX GEARBOX RW 16X18
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 18mm 18.10" (459.7mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
18mm
Length
18.10" (459.7mm)
Finish
-
End Detail
-
Torque
-
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,28000 €35,28 €
Manufacturers Standard Package
Unit Price without VAT:35,28000 €
Unit Price with VAT:41,98320 €