
86752 | |
|---|---|
DigiKey Part Number | 72-86752-ND |
Manufacturer | |
Manufacturer Product Number | 86752 |
Description | WR FLEX COMB RAT 90T 15/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 15/16" 13.11" (333.1mm) Length |
Datasheet | Datasheet |
Category | Measurement Type Metric, SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 15/16" |
Packaging Bulk | Length 13.11" (333.1mm) |
Part Status Active | Finish Chrome Finish |
Tool Type Combination, Ratcheting | Features Ratcheting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,21000 € | 64,21 € |
| Unit Price without VAT: | 64,21000 € |
|---|---|
| Unit Price with VAT: | 76,40990 € |

