
86750 | |
|---|---|
DigiKey Part Number | 72-86750-ND |
Manufacturer | |
Manufacturer Product Number | 86750 |
Description | WR FLEX COMB RAT 90T 13/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 13/16" 11.48" (291.5mm) Length |
Datasheet | Datasheet |
Category | Measurement Type Metric, SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 13/16" |
Packaging Bulk | Length 11.48" (291.5mm) |
Part Status Active | Finish Chrome Finish |
Tool Type Combination, Ratcheting | Features Ratcheting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,71000 € | 53,71 € |
| Unit Price without VAT: | 53,71000 € |
|---|---|
| Unit Price with VAT: | 63,91490 € |

