
86747 | |
|---|---|
DigiKey Part Number | 72-86747-ND |
Manufacturer | |
Manufacturer Product Number | 86747 |
Description | WR FLEX COMB RAT 90T 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 5/8" 9.22" (234.2mm) Length |
Datasheet | Datasheet |
Category | Measurement Type Metric, SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 5/8" |
Packaging Bulk | Length 9.22" (234.2mm) |
Part Status Active | Finish Chrome Finish |
Tool Type Combination, Ratcheting | Features Ratcheting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,86000 € | 36,86 € |
| Unit Price without VAT: | 36,86000 € |
|---|---|
| Unit Price with VAT: | 43,86340 € |

