New at DigiKey
Image for 86661 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86661

DigiKey Part Number
72-86661-ND
Manufacturer
Manufacturer Product Number
86661
Description
SET WR RAT COMB REV SAE 90T 14PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Combination, Ratcheting
Manufacturer
Apex Tool Group
Measurement Type
Metric, SAE (Standard)
Packaging
Bulk
End Detail
Angled 15°, Offset
Part Status
Active
Features
Ratcheting
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1296,29000 €296,29 €
Manufacturers Standard Package
Unit Price without VAT:296,29000 €
Unit Price with VAT:352,58510 €