
86539 | |
|---|---|
DigiKey Part Number | 72-86539-ND |
Manufacturer | |
Manufacturer Product Number | 86539 |
Description | SET SKT FLX MM 1/4 3/8DR 6PT 22P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex 1/4", 3/8" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | - | |
Drive Size | 1/4", 3/8" | |
Includes | - | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 € | 175,12 € |
| Unit Price without VAT: | 175,12000 € |
|---|---|
| Unit Price with VAT: | 208,39280 € |

