
86538 | |
|---|---|
DigiKey Part Number | 72-86538-ND |
Manufacturer | |
Manufacturer Product Number | 86538 |
Description | SET SKT TORX & HEX BIT MAST 80PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 1/2" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | - | |
Range of Values | 1/4" ~ 1/2" | |
Drive Size | - | |
Includes | Extension Bar | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,16000 € | 165,16 € |
| Unit Price without VAT: | 165,16000 € |
|---|---|
| Unit Price with VAT: | 196,54040 € |

