
86523 | |
|---|---|
DigiKey Part Number | 72-86523-ND |
Manufacturer | |
Manufacturer Product Number | 86523 |
Description | MODSET 1/4 3/8 1/2 DRIVE TOOL SE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 1/2" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | - | |
Range of Values | 1/4" ~ 1/2" | |
Drive Size | - | |
Includes | Extension Bar | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,32000 € | 278,32 € |
| Unit Price without VAT: | 278,32000 € |
|---|---|
| Unit Price with VAT: | 331,20080 € |

