Image for 86452 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86452

DigiKey Part Number
86452-ND
Manufacturer
Manufacturer Product Number
86452
Description
WRENCH SET 13/16-1-1/4" ASST 7PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wrench Set, Ratcheting Wrench 13/16" ~ 1-1/4" Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set, Ratcheting
Measurement Type
SAE (Standard)
End - Size
13/16" ~ 1-1/4"
Length
Assorted
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
Set of 7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1403,36000 €403,36 €
Manufacturers Standard Package
Unit Price without VAT:403,36000 €
Unit Price with VAT:479,99840 €