Image for 86413 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86413

DigiKey Part Number
86413-ND
Manufacturer
Manufacturer Product Number
86413
Description
WRENCH COMBO RATCHET 13MM 8.66"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 13mm 8.66" (220.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
13mm
Packaging
Bulk
Length
8.66" (220.0mm)
Part Status
Active
Finish
Polished Chrome Finish
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,12000 €32,12 €
Manufacturers Standard Package
Unit Price without VAT:32,12000 €
Unit Price with VAT:38,22280 €