
86190 | |
|---|---|
DigiKey Part Number | 72-86190-ND |
Manufacturer | |
Manufacturer Product Number | 86190 |
Description | 5 PC. BOLT BITER WRENCH INSERT S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 1/2" Torx® 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Torx® | |
Range of Values | 1/4" ~ 1/2" | |
Drive Size | 1/4" | |
Includes | - | |
Features | Black Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 32,60000 € | 195,60 € |
| Unit Price without VAT: | 32,60000 € |
|---|---|
| Unit Price with VAT: | 38,79400 € |

