
86174 | |
|---|---|
DigiKey Part Number | 72-86174-ND |
Manufacturer | |
Manufacturer Product Number | 86174 |
Description | 1/4"DR BOLT BITER NUT DRIVER -7M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket TorxPlus® Black Finish 7mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | TorxPlus® | |
Size | 7mm | |
Drive Size | 1/2" | |
Length | - | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 12,41667 € | 149,00 € |
| Unit Price without VAT: | 12,41667 € |
|---|---|
| Unit Price with VAT: | 14,77584 € |

