
86137 | |
|---|---|
DigiKey Part Number | 86137-ND |
Manufacturer | |
Manufacturer Product Number | 86137 |
Description | WRENCH BOX END RATCH 3/4" 18.1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 3/4" 18.10" (459.7mm) Length |
Category | Measurement Type SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 3/4" |
Packaging Bulk | Length 18.10" (459.7mm) |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Box End, Ratcheting | End Detail Offset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,54000 € | 56,54 € |
| Unit Price without VAT: | 56,54000 € |
|---|---|
| Unit Price with VAT: | 67,28260 € |

