
86128 | |
|---|---|
DigiKey Part Number | 86128-ND |
Manufacturer | |
Manufacturer Product Number | 86128 |
Description | WRENCH BOX END RATCH 1/4" 10.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 1/4" 10.20" (259.1mm) Length |
Category | Measurement Type SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 1/4" |
Packaging Bulk | Length 10.20" (259.1mm) |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Box End, Ratcheting | End Detail Offset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,54000 € | 38,54 € |
| Unit Price without VAT: | 38,54000 € |
|---|---|
| Unit Price with VAT: | 45,86260 € |

