Image for 86119 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86119

DigiKey Part Number
86119-ND
Manufacturer
Manufacturer Product Number
86119
Description
WRENCH BOX END RATCH 19MM 18.1"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 19mm 18.10" (459.7mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
19mm
Length
18.10" (459.7mm)
Finish
Polished Chrome Finish
End Detail
Offset
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,25000 €57,25 €
Manufacturers Standard Package
Unit Price without VAT:57,25000 €
Unit Price with VAT:68,12750 €