
86112 | |
|---|---|
DigiKey Part Number | 86112-ND |
Manufacturer | |
Manufacturer Product Number | 86112 |
Description | WRENCH BOX END RATCH 12MM 13.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 12mm 13.80" (350.5mm) Length |
Category | Measurement Type Metric |
Manufacturer Apex Tool Group | End - Size 12mm |
Packaging Bulk | Length 13.80" (350.5mm) |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Box End, Ratcheting | End Detail Offset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 € | 43,68 € |
| Unit Price without VAT: | 43,68000 € |
|---|---|
| Unit Price with VAT: | 51,97920 € |

