
86092 | |
|---|---|
DigiKey Part Number | 72-86092-ND |
Manufacturer | |
Manufacturer Product Number | 86092 |
Description | SL 1/4X4 BOLT BITER IMPACT SCRDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/4" Phillips Screwdriver 8.50" (215.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | 1/4" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.50" (215.9mm) | |
Features | Black Tip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 20,09167 € | 120,55 € |
| Unit Price without VAT: | 20,09167 € |
|---|---|
| Unit Price with VAT: | 23,90909 € |

