
86081 | |
|---|---|
DigiKey Part Number | 72-86081-ND |
Manufacturer | |
Manufacturer Product Number | 86081 |
Description | 1/2" DR BOLT BITER 25MM (1") |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket TorxPlus® Black Finish 3.23" (82.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | TorxPlus® | |
Size | - | |
Drive Size | 1/2" | |
Length | 3.23" (82.0mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,60000 € | 46,60 € |
| Unit Price without VAT: | 46,60000 € |
|---|---|
| Unit Price with VAT: | 55,45400 € |

