
86079 | |
|---|---|
DigiKey Part Number | 72-86079-ND |
Manufacturer | |
Manufacturer Product Number | 86079 |
Description | 1/2" DR BOLT BITER 24MM (15/16") |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket TorxPlus® Black Finish 15/16" 3.23" (82.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | TorxPlus® | |
Size | 15/16" | |
Drive Size | 1/2" | |
Length | 3.23" (82.0mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,93000 € | 43,93 € |
| Unit Price without VAT: | 43,93000 € |
|---|---|
| Unit Price with VAT: | 52,27670 € |

