
86072 | |
|---|---|
DigiKey Part Number | 72-86072-ND |
Manufacturer | |
Manufacturer Product Number | 86072 |
Description | 1/2" DR BOLT BITER -19MM (-3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket TorxPlus® Black Finish 19mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | TorxPlus® | |
Size | 19mm | |
Drive Size | 1/2" | |
Length | - | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,73600 € | 514,72 € |
| Unit Price without VAT: | 25,73600 € |
|---|---|
| Unit Price with VAT: | 30,62584 € |

