
86071 | |
|---|---|
DigiKey Part Number | 72-86071-ND |
Manufacturer | |
Manufacturer Product Number | 86071 |
Description | 10PC 1/2" DR BOLT BITER SET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Set 3/4" ~ 1" Torx® Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Torx® | |
Range of Values | 3/4" ~ 1" | |
Drive Size | - | |
Includes | Extension Bar | |
Features | Black Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,16000 € | 220,16 € |
| Unit Price without VAT: | 220,16000 € |
|---|---|
| Unit Price with VAT: | 261,99040 € |

