85985-07 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 540,62000 €
Image for 85985-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85985-07

DigiKey Part Number
72-85985-07-ND
Manufacturer
Manufacturer Product Number
85985-07
Description
SET MET GEARBOX 15PC
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 24mm Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
8mm ~ 24mm
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes