Image for 85972 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85972

DigiKey Part Number
85972-ND
Manufacturer
Manufacturer Product Number
85972
Description
WRENCH BOX END RATCHET 1" 18.5"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 1" 18.50" (469.9mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1"
Length
18.50" (469.9mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.