Image for 85968 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85968

DigiKey Part Number
85968-ND
Manufacturer
Manufacturer Product Number
85968
Description
WRENCH BOX END RATCH 7/8" 17.01"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 7/8" 17.01" (432.1mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
7/8"
Length
17.01" (432.1mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.