Image for 85921 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85921

DigiKey Part Number
85921-ND
Manufacturer
Manufacturer Product Number
85921
Description
WRENCH BOX END RATCH 21MM 16.54"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 21mm 16.54" (420.1mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Box End, Ratcheting
Manufacturer
Apex Tool Group
Measurement Type
Metric
Packaging
Bulk
End - Size
21mm
Part Status
Active
Length
16.54" (420.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,94000 €69,94 €
Manufacturers Standard Package
Unit Price without VAT:69,94000 €
Unit Price with VAT:83,22860 €