Image for 85920 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85920

DigiKey Part Number
85920-ND
Manufacturer
Manufacturer Product Number
85920
Description
WRENCH BOX END RATCH 20MM 15.98"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 20mm 15.98" (405.9mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
20mm
Length
15.98" (405.9mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.