85810 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 31,17000 €
Datasheet
Image for 85810 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85810

DigiKey Part Number
85810-ND
Manufacturer
Manufacturer Product Number
85810
Description
WRENCH COMBO RATCHET 10MM 7.11"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 10mm 7.11" (180.6mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
10mm
Packaging
Bulk
Length
7.11" (180.6mm)
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86710Apex Tool Group072-86710-ND31,17000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes