85724D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 40,27000 €
Datasheet
Image for 85724D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85724D

DigiKey Part Number
85724D-ND
Manufacturer
Manufacturer Product Number
85724D
Description
WRENCH COMBO RATCHET 3/4" 11.02"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 3/4" 11.02" (280.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
3/4"
Packaging
Bulk
Length
11.02" (280.0mm)
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination, Ratcheting
Features
Auto Locking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86749Apex Tool Group072-86749-ND40,27000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes