85615 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 36,86000 €
Datasheet
Image for 85615 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85615

DigiKey Part Number
85615-ND
Manufacturer
Manufacturer Product Number
85615
Description
WRENCH COMBO RATCHET 15MM 9.09"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 15mm 9.09" (231.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
15mm
Packaging
Bulk
Length
9.09" (231.0mm)
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination, Ratcheting
Features
Auto Locking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86715Apex Tool Group072-86715-ND36,86000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes